



AQY216EHAX | |
|---|---|
DigiKey Part Number | 255-AQY216EHAXTR-ND - Tape & Reel (TR) 255-AQY216EHAXCT-ND - Cut Tape (CT) 255-AQY216EHAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY216EHAX |
Description | SSR RELAY SPST-NO 50MA 0-600V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY216EHAX Models |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 50 mA |
Series | On-State Resistance (Max) 120 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.21000 | $4.21 |
| 10 | $3.74600 | $37.46 |
| 25 | $3.57760 | $89.44 |
| 50 | $3.45500 | $172.75 |
| 100 | $3.33670 | $333.67 |
| 250 | $3.18628 | $796.57 |
| 500 | $3.07692 | $1,538.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.97123 | $2,971.23 |
| 2,000 | $2.86910 | $5,738.20 |
| 3,000 | $2.81098 | $8,432.94 |
| 5,000 | $2.73939 | $13,696.95 |
| Unit Price without VAT: | $4.21000 |
|---|---|
| Unit Price with VAT: | $4.58890 |



