Human Machine Interface (HMI) Touchscreen 13.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIHM513

DigiKey Part Number
1110-AIHM513-ND
Manufacturer
Manufacturer Product Number
AIHM513
Description
HMI TOUCHSCREEN 13.3" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 13.3" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Case Color
Black
Manufacturer
Panasonic Industrial Automation Sales
Operating Temperature
0°C ~ 50°C
Series
Ingress Protection
IP66 - Dust Tight, Water Resistant
Packaging
Box
Voltage - Supply
10 ~ 32VDC
Part Status
Obsolete
Features
Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
13.3"
Base Product Number
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.