
25SVPD47M | |
|---|---|
DigiKey Part Number | PCE5074TR-ND - Tape & Reel (TR) PCE5074CT-ND - Cut Tape (CT) PCE5074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPD47M |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPD47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 47.15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 943 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.88500 | $18.85 |
| 50 | $1.47180 | $73.59 |
| 100 | $1.34130 | $134.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.12183 | $448.73 |
| 800 | $1.04830 | $838.64 |
| 1,200 | $1.01120 | $1,213.44 |
| 2,000 | $0.96986 | $1,939.72 |
| 2,800 | $0.94556 | $2,647.57 |
| 4,000 | $0.92209 | $3,688.36 |
| Unit Price without VAT: | $2.88000 |
|---|---|
| Unit Price with VAT: | $3.13920 |

