22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPD22M

DigiKey Part Number
PCE5076TR-ND - Tape & Reel (TR)
PCE5076CT-ND - Cut Tape (CT)
PCE5076DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPD22M
Description
CAP ALUM POLY 22UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPD22M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
48mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Ripple Current @ High Frequency
580 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.50000$2.50
10$1.62800$16.28
50$1.26460$63.23
100$1.14970$114.97
500$0.95178$475.89
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.87313$873.13
2,000$0.82231$1,644.62
3,000$0.79667$2,390.01
5,000$0.76810$3,840.50
7,000$0.75131$5,259.17
10,000$0.73510$7,351.00
Manufacturers Standard Package
Unit Price without VAT:$2.50000
Unit Price with VAT:$2.72500