Parametric Equivalent

10SVPD56M | |
|---|---|
DigiKey Part Number | P18928TR-ND - Tape & Reel (TR) P18928CT-ND - Cut Tape (CT) P18928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPD56M |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPD56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 26.9 mA @ 120 Hz | |
Ripple Current @ High Frequency | 538 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 10 | $1.44400 | $14.44 |
| 50 | $1.11640 | $55.82 |
| 100 | $1.01280 | $101.28 |
| 500 | $0.83416 | $417.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76364 | $763.64 |
| 2,000 | $0.71777 | $1,435.54 |
| 3,000 | $0.69463 | $2,083.89 |
| 5,000 | $0.66885 | $3,344.25 |
| 7,000 | $0.65369 | $4,575.83 |
| 10,000 | $0.63906 | $6,390.60 |
| Unit Price without VAT: | $2.24000 |
|---|---|
| Unit Price with VAT: | $2.44160 |


