
GL-18HLB | |
|---|---|
DigiKey Part Number | 1110-2694-ND |
Manufacturer | |
Manufacturer Product Number | GL-18HLB |
Description | SENSOR PROX INDUCT 10MM IP67 MOD |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Module |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Module |
Response Frequency 500Hz | Base Product Number |

