
ERJ-UP3F5110V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F5110VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F5110VCT-ND - Cut Tape (CT) 10-ERJ-UP3F5110VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F5110V |
Description | RES 511 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F5110V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.11840 | $2.96 |
| 50 | $0.10100 | $5.05 |
| 100 | $0.08700 | $8.70 |
| 250 | $0.07308 | $18.27 |
| 500 | $0.06506 | $32.53 |
| 1,000 | $0.05870 | $58.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04672 | $233.60 |
| 10,000 | $0.04388 | $438.80 |
| 15,000 | $0.04250 | $637.50 |
| 25,000 | $0.04099 | $1,024.75 |
| 35,000 | $0.04013 | $1,404.55 |
| 50,000 | $0.03932 | $1,966.00 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

