ERJ-1GEF2613C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 24,092
Unit Price: $0.14000
Datasheet

Direct


Vishay Dale
In Stock: 3,434
Unit Price: $0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01162
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02521
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04337
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03102
Datasheet
261 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF2613C

DigiKey Part Number
P261KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF2613C
Description
RES SMD 261K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
261 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF2613C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes