


AQF3AD1-3/28VDC | |
|---|---|
DigiKey Part Number | 255-3757-ND |
Manufacturer | |
Manufacturer Product Number | AQF3AD1-3/28VDC |
Description | SSR RELAY SPST-NO 3A 3-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 28VDC | |
Voltage - Load | 3 V ~ 60 V | |
Load Current | 3 A | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |

