Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAD125US12B

DigiKey Part Number
4457-TAD125US12B-ND
Manufacturer
Manufacturer Product Number
TAD125US12B
Description
AC/DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10.42 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)
Approval Agency
CB, CE, cURus, FCC, UL
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$94.31000$94.31
10$82.88700$828.87
25$78.73760$1,968.44
50$75.73700$3,786.85
100$72.85120$7,285.12
Manufacturers Standard Package
Unit Price without VAT:$94.31000
Unit Price with VAT:$102.79790