
EDL02-12S24 | |
|---|---|
DigiKey Part Number | 4457-EDL02-12S24-ND |
Manufacturer | |
Manufacturer Product Number | EDL02-12S24 |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.69000 | $12.69 |
| 5 | $12.21000 | $61.05 |
| 10 | $12.01200 | $120.12 |
| 30 | $11.70533 | $351.16 |
| 50 | $11.56500 | $578.25 |
| 100 | $11.37700 | $1,137.70 |
| 250 | $11.13284 | $2,783.21 |
| 500 | $10.95144 | $5,475.72 |
| Unit Price without VAT: | $12.69000 |
|---|---|
| Unit Price with VAT: | $13.83210 |

