Green LED Indication - Discrete 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT E67C-U1V2-35-1-30-R33-Z

DigiKey Part Number
475-LTE67C-U1V2-35-1-30-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT E67C-U1V2-35-1-30-R33-Z
Description
LED GREEN 4PLCC SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Viewing Angle
120°
Mounting Type
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.