VEC2415-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3,036
Unit Price: $2.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,450
Unit Price: $2.14000
Datasheet
Mosfet Array 60V 3A 1W Surface Mount SOT-28FL/VEC8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEC2415-TL-E

DigiKey Part Number
VEC2415-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEC2415-TL-E
Description
MOSFET 2N-CH 60V 3A SOT28
Customer Reference
Detailed Description
Mosfet Array 60V 3A 1W Surface Mount SOT-28FL/VEC8
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 1mA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
505pF @ 20V
Part Status
Obsolete
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
SOT-28FL/VEC8
Current - Continuous Drain (Id) @ 25°C
3A
Base Product Number
Rds On (Max) @ Id, Vgs
80mOhm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QH8K51TRRohm Semiconductor3,036QH8K51CT-ND$2.33000MFR Recommended
QS8K21TRRohm Semiconductor2,450846-QS8K21CT-ND$2.14000Similar
Obsolete
Marketplace Stock: 522,701 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

522,701In Stock
Ships from Rochester Electronics, LLC