
STGD1100LT1G | |
|---|---|
DigiKey Part Number | STGD1100LT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGD1100LT1G |
Description | IC PWR DRIVER P-CHAN 1:1 6TSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.3A 6-TSOP |
Category | Voltage - Load 1.8V ~ 8V |
Mfr | Current - Output (Max) 3.3A |
Packaging Tape & Reel (TR) | Rds On (Typ) 40mOhm |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Switch Type | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 6-TSOP |
Output Configuration High Side | Package / Case |
Output Type P-Channel | Base Product Number |
Interface On/Off |

