RFP45N06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 2,013
Unit Price: $5.12000
Datasheet

Similar


Vishay Siliconix
In Stock: 6,101
Unit Price: $5.12000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,287
Unit Price: $5.12000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $12.87000
Datasheet

Similar


STMicroelectronics
In Stock: 625
Unit Price: $3.48000
Datasheet
N-Channel 60 V 45A (Tc) 131W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFP45N06

DigiKey Part Number
RFP45N06-ND
Manufacturer
Manufacturer Product Number
RFP45N06
Description
MOSFET N-CH 60V 45A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 45A (Tc) 131W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
28mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
131W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes