
NLV14066BDTR2G | |
|---|---|
DigiKey Part Number | NLV14066BDTR2GOSTR-ND - Tape & Reel (TR) NLV14066BDTR2GOSCT-ND - Cut Tape (CT) NLV14066BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14066BDTR2G |
Description | IC SW SPST-NOX4 280OHM 14TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 280Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV14066BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 65MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.48800 | $4.88 |
| 25 | $0.43680 | $10.92 |
| 100 | $0.37970 | $37.97 |
| 250 | $0.35240 | $88.10 |
| 500 | $0.33598 | $167.99 |
| 1,000 | $0.32548 | $325.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30816 | $770.40 |
| 5,000 | $0.29955 | $1,497.75 |
| Unit Price without VAT: | $0.70000 |
|---|---|
| Unit Price with VAT: | $0.76300 |

