NC7SZ14L6X-L22175 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12,760
Unit Price: $0.41000
Datasheet
Inverter IC 1 Channel Schmitt Trigger Input 6-SIP (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ14L6X-L22175

DigiKey Part Number
488-NC7SZ14L6X-L22175TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ14L6X-L22175
Description
IC INVERTER 1CH 1-INP 6MICROPAK
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger Input 6-SIP (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger Input
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.7V
Input Logic Level - High
1.4V ~ 3.6V
Max Propagation Delay @ V, Max CL
5.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-SIP (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes