MUR1640CTH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 179
Unit Price: $1.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,172
Unit Price: $2.32000
Datasheet
Diode Array 1 Pair Common Cathode 400 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR1640CTH

DigiKey Part Number
MUR1640CTH-ND
Manufacturer
Manufacturer Product Number
MUR1640CTH
Description
DIODE ARRAY GP 400V 8A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 8A Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable