
ML4425CP | |
|---|---|
DigiKey Part Number | ML4425CP-ND |
Manufacturer | |
Manufacturer Product Number | ML4425CP |
Description | IC MOTOR DRVR 10.8V-13.2V 28DIP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ML4425CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |

