
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 104mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9 nC @ 4.5 V | |
Vgs (Max) | ±9V | |
Input Capacitance (Ciss) (Max) @ Vds | 175 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70FL/MCPH3 | |
Package / Case | ||
Base Product Number |

