Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
16 SOIC Pin View

MC74HC160ADR2G

DigiKey Part Number
MC74HC160ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC160ADR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74HC160ADR2G
Description
IC DECADE COUNTER 4-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC160ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30,000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

30,000In Stock
Ships from Flip Electronics