Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
16 SOIC Pin View

MC14022BDG

DigiKey Part Number
MC14022BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14022BDG
Description
IC BINARY COUNTER 4-BIT 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14022BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
16 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Factory Stock: 1,728
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.59400$5.94
48$0.49729$23.87
144$0.45069$64.90
288$0.42795$123.25
528$0.41138$217.21
1,008$0.39651$399.68
2,544$0.37942$965.24
5,040$0.36937$1,861.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$0.84000
Unit Price with VAT:$0.91560