
MC14007UBCP | |
|---|---|
DigiKey Part Number | MC14007UBCPOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14007UBCP |
Description | IC COMPL PAIR W/INV 3BIT 14-PDIP |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14007UBCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


