MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

MC74VHC1GT08DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT08DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT08DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1GT08DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT08DFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT08DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.06240 | $1.56 |
| 100 | $0.05210 | $5.21 |
| 250 | $0.04724 | $11.81 |
| 500 | $0.04428 | $22.14 |
| 1,000 | $0.04183 | $41.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03881 | $116.43 |
| 6,000 | $0.03733 | $223.98 |
| 9,000 | $0.03659 | $329.31 |
| 15,000 | $0.03577 | $536.55 |
| 21,000 | $0.03529 | $741.09 |
| 30,000 | $0.03483 | $1,044.90 |
| 75,000 | $0.03383 | $2,537.25 |
| 150,000 | $0.03324 | $4,986.00 |
| 300,000 | $0.03274 | $9,822.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |




