LM324AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 31,054
Unit Price: $0.52000
Datasheet

Direct


Texas Instruments
In Stock: 4,435
Unit Price: $0.66000
Datasheet

Similar


Texas Instruments
In Stock: 7,457
Unit Price: $0.89000
Datasheet

Similar


Texas Instruments
In Stock: 721
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 971
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 258
Unit Price: $0.91000
Datasheet

Similar


Texas Instruments
In Stock: 5,613
Unit Price: $1.48000
Datasheet

Similar


Texas Instruments
In Stock: 31
Unit Price: $0.70000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 552
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 54,983
Unit Price: $0.66000
Datasheet

Similar


Texas Instruments
In Stock: 4,080
Unit Price: $1.48000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,859
Unit Price: $1.81000
Datasheet

Similar


Texas Instruments
In Stock: 1,007
Unit Price: $1.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.88000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324AN

DigiKey Part Number
LM324ANFS-ND
Manufacturer
Manufacturer Product Number
LM324AN
Description
IC OPAMP GP 4 CIRCUIT 14MDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-MDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Through Hole
Gain Bandwidth Product
1 MHz
Package / Case
14-DIP (0.300", 7.62mm)
Current - Input Bias
40 nA
Supplier Device Package
14-MDIP
Voltage - Input Offset
1.5 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM324ADR2Gonsemi31,054LM324ADR2GOSCT-ND$0.52000Similar
LM324ANTexas Instruments4,435296-9542-5-ND$0.66000Direct
LM224ANTexas Instruments7,457296-33305-5-ND$0.89000Similar
LM224KANTexas Instruments721296-18434-5-ND$1.01000Similar
LM224KNTexas Instruments971296-18436-5-ND$1.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes