Direct
Similar
Similar



FDD24AN06LA0-F085 | |
|---|---|
DigiKey Part Number | FDD24AN06LA0-F085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDD24AN06LA0-F085 |
Description | MOSFET N-CH 60V 7.1A/40A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.1A (Ta), 40A (Tc) 75W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |





