PFC IC Average Current 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4822IN

DigiKey Part Number
FAN4822IN-ND
Manufacturer
Manufacturer Product Number
FAN4822IN
Description
IC PFC CTRLR AVERAGE CURR 14DIP
Customer Reference
Detailed Description
PFC IC Average Current 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
FAN4822IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
-
Current - Startup
700 µA
Voltage - Supply
12.8V ~ 14.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.