Similar
Similar
Similar

BF199 | |
|---|---|
DigiKey Part Number | BF199FS-ND |
Manufacturer | |
Manufacturer Product Number | BF199 |
Description | RF TRANS NPN 25V 1.1GHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 50mA 1.1GHz 350mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BF199 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 38 @ 7mA, 10V |
Manufacturer onsemi | Current - Collector (Ic) (Max) 50mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type NPN | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package TO-92-3 |
Frequency - Transition 1.1GHz | Base Product Number |
Power - Max 350mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2714-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC2714-O(TE85LF)TR-ND | $0.10984 | Similar |
| 2SC4726TLP | Rohm Semiconductor | 7,109 | 2SC4726TLPCT-ND | $1.11000 | Similar |
| MAPR-000912-500S00 | MACOM Technology Solutions | 0 | 1465-1130-ND | $1,636.05400 | Similar |





