
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1312H x 992V | |
Frames per Second | 30.0 | |
Voltage - Supply | 1.2V | |
Package / Case | 89-LFBGA | |
Supplier Device Package | 89-IBGA (8x9) | |
Operating Temperature | -40°C ~ 105°C |

