



AR0144ATSM20XUEA0-TRBR | |
|---|---|
DigiKey Part Number | 5556-AR0144ATSM20XUEA0-TRBRTR-ND - Tape & Reel (TR) 5556-AR0144ATSM20XUEA0-TRBRCT-ND - Cut Tape (CT) 5556-AR0144ATSM20XUEA0-TRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0144ATSM20XUEA0-TRBR |
Description | 1MP 1/4 CIS SO |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-IBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 63-LFBGA | |
Supplier Device Package | 63-IBGA (7x7) | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.28000 | $38.28 |
| 5 | $32.51200 | $162.56 |
| 10 | $30.29500 | $302.95 |
| 25 | $27.58680 | $689.67 |
| 50 | $25.69660 | $1,284.83 |
| 100 | $23.93330 | $2,393.33 |
| 500 | $20.80612 | $10,403.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $20.80615 | $41,612.30 |
| Unit Price without VAT: | $38.28000 |
|---|---|
| Unit Price with VAT: | $41.72520 |







