



AR0144ATSM20XUEA0-TPBR | |
|---|---|
DigiKey Part Number | 488-AR0144ATSM20XUEA0-TPBRTR-ND - Tape & Reel (TR) 488-AR0144ATSM20XUEA0-TPBRCT-ND - Cut Tape (CT) 488-AR0144ATSM20XUEA0-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0144ATSM20XUEA0-TPBR |
Description | 1MP 1/4 CIS SO |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 3µm x 3µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.46181 | $52,923.62 |
| Unit Price without VAT: | $26.46181 |
|---|---|
| Unit Price with VAT: | $28.84337 |







