
M12-04SDSM30-TR | |
|---|---|
DigiKey Part Number | 52-M12-04SDSM30-TR-ND - Tape & Reel (TR) 52-M12-04SDSM30-TRCT-ND - Cut Tape (CT) 52-M12-04SDSM30-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M12-04SDSM30-TR |
Description | 4 POSITION M12 CIRCULAR CONNECTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | D | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.33570 | $333.57 |
| 200 | $3.13685 | $627.37 |
| Unit Price without VAT: | $3.33570 |
|---|---|
| Unit Price with VAT: | $3.63591 |

