
M12-04P-A-AE4 | |
|---|---|
DigiKey Part Number | 52-M12-04P-A-AE4-ND |
Manufacturer | |
Manufacturer Product Number | M12-04P-A-AE4 |
Description | 4 POSITION M12 CIRCULAR CONNECTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250VAC/DC |
Termination Screw | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
Orientation A | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.88000 | $25.88 |
| 10 | $21.99600 | $219.96 |
| 25 | $20.61840 | $515.46 |
| 50 | $19.63440 | $981.72 |
| 100 | $18.69770 | $1,869.77 |
| 250 | $17.52800 | $4,382.00 |
| 500 | $16.69248 | $8,346.24 |
| Unit Price without VAT: | $25.88000 |
|---|---|
| Unit Price with VAT: | $28.20920 |

