



PY14-0 | |
|---|---|
DigiKey Part Number | Z9921-ND |
Manufacturer | |
Manufacturer Product Number | PY14-0 |
Description | RELAY SOCKET 14 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | MY4/MY2K Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.30000 | $6.30 |
| 10 | $5.61100 | $56.11 |
| 25 | $5.35920 | $133.98 |
| 50 | $5.17560 | $258.78 |
| 100 | $4.99820 | $499.82 |
| 250 | $4.77272 | $1,193.18 |
| 500 | $4.60882 | $2,304.41 |
| 1,000 | $4.45046 | $4,450.46 |
| Unit Price without VAT: | $6.30000 |
|---|---|
| Unit Price with VAT: | $6.86700 |

