



LY2-D-DC100/110 | |
|---|---|
DigiKey Part Number | Z12579-ND |
Manufacturer | |
Manufacturer Product Number | LY2-D-DC100/110 |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY2-D-DC100/110 Models |
Category | Features Diode |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 11 kOhms |
Coil Current 10 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.17000 | $29.17 |
| 10 | $25.98900 | $259.89 |
| 25 | $24.81760 | $620.44 |
| 50 | $23.96560 | $1,198.28 |
| 100 | $23.14230 | $2,314.23 |
| 250 | $22.09644 | $5,524.11 |
| 500 | $21.33612 | $10,668.06 |
| Unit Price without VAT: | $29.17000 |
|---|---|
| Unit Price with VAT: | $31.79530 |




