
E32-TC2000 | |
|---|---|
DigiKey Part Number | Z9288-ND |
Manufacturer | |
Manufacturer Product Number | E32-TC2000 |
Description | SENSOR THROUGH-BEAM 7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.276" (7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.276" (7mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $457.52000 | $457.52 |
| 5 | $429.81200 | $2,149.06 |
| 10 | $419.47500 | $4,194.75 |
| 25 | $407.09800 | $10,177.45 |
| Unit Price without VAT: | $457.52000 |
|---|---|
| Unit Price with VAT: | $498.69680 |

