
E32-D21L | |
|---|---|
DigiKey Part Number | Z11467-ND |
Manufacturer | |
Manufacturer Product Number | E32-D21L |
Description | SENSOR REFLECTIVE 130MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 5.118" (130mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-D21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 5.118" (130mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.85000 | $207.85 |
| 5 | $193.77600 | $968.88 |
| 10 | $188.52900 | $1,885.29 |
| 25 | $182.24840 | $4,556.21 |
| 50 | $177.94760 | $8,897.38 |
| Unit Price without VAT: | $207.85000 |
|---|---|
| Unit Price with VAT: | $226.55650 |

