
E2S-W14 1M | |
|---|---|
DigiKey Part Number | Z9241-ND |
Manufacturer | |
Manufacturer Product Number | E2S-W14 1M |
Description | SENSOR PROX INDUCTIVE 1.6MM MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.063" (1.6mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2S-W14 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.063" (1.6mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.37000 | $100.37 |
| 5 | $92.87400 | $464.37 |
| 10 | $90.08100 | $900.81 |
| 25 | $86.73960 | $2,168.49 |
| 50 | $84.45140 | $4,222.57 |
| 100 | $82.35180 | $8,235.18 |
| Unit Price without VAT: | $100.37000 |
|---|---|
| Unit Price with VAT: | $109.40330 |

