Similar

E2EV-X10C2 | |
|---|---|
DigiKey Part Number | E2EV-X10C2-ND |
Manufacturer | |
Manufacturer Product Number | E2EV-X10C2 |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,3,4,6,12,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 70Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |

