
E2E-X1R5C18-M1 | |
|---|---|
DigiKey Part Number | E2E-X1R5C18-M1-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X1R5C18-M1 |
Description | SENSOR INDUCT 1.5MM NPN M8 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.16000 | $127.16 |
| 5 | $117.95400 | $589.77 |
| 10 | $114.52400 | $1,145.24 |
| 25 | $110.41800 | $2,760.45 |
| 50 | $107.60860 | $5,380.43 |
| 100 | $105.02930 | $10,502.93 |
| Unit Price without VAT: | $127.16000 |
|---|---|
| Unit Price with VAT: | $138.60440 |


