Switch SPST-NC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5B-5023

DigiKey Part Number
Z7366-ND
Manufacturer
Manufacturer Product Number
D5B-5023
Description
SWITCH SNP ACT SPST-NC 0.03A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
D5B-5023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Cone
Manufacturer
Omron Automation and Safety
Mounting Type
Panel Mount
Series
Termination Style
Cable Leads
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Force
20gf
Circuit
SPST-NC
Pretravel
0.024" (0.6mm)
Switch Function
On-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
30mA (DC)
Electrical Life
5,000,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-10°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$176.48000$176.48
10$146.11400$1,461.14
25$135.52400$3,388.10
50$128.01960$6,400.98
100$120.97510$12,097.51
Manufacturers Standard Package
Unit Price without VAT:$176.48000
Unit Price with VAT:$192.36320