
D4N-2A2GR | |
|---|---|
DigiKey Part Number | Z7253-ND |
Manufacturer | |
Manufacturer Product Number | D4N-2A2GR |
Description | SWITCH SNAP ACTION DPST 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-2A2GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Reset Function | |
Operating Force | 571gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 18° | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.39000 | $77.39 |
| 5 | $67.50400 | $337.52 |
| 10 | $63.64100 | $636.41 |
| 25 | $58.86360 | $1,471.59 |
| 50 | $55.48240 | $2,774.12 |
| 100 | $52.28870 | $5,228.87 |
| Unit Price without VAT: | $77.39000 |
|---|---|
| Unit Price with VAT: | $84.35510 |

