
D4E-1B10N OKUMA | |
|---|---|
DigiKey Part Number | D4E-1B10NOKUMA-ND |
Manufacturer | |
Manufacturer Product Number | D4E-1B10N OKUMA |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4E-1B10N OKUMA Models |
Category | Termination Style Connector |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1200gf |
Packaging Bulk | Release Force 500gf |
Part Status Active | Operating Position 1.235" (31.4mm) |
Circuit SPDT | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Cross Roller Plunger | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.17000 | $154.17 |
| Unit Price without VAT: | $154.17000 |
|---|---|
| Unit Price with VAT: | $168.04530 |

