
D4C-2201 | |
|---|---|
DigiKey Part Number | D4C-2201-ND |
Manufacturer | |
Manufacturer Product Number | D4C-2201 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4C-2201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Status Indicator | |
Operating Force | 1200gf | |
Release Force | 450gf | |
Operating Position | 0.618" (15.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.00000 | $225.00 |
| Unit Price without VAT: | $225.00000 |
|---|---|
| Unit Price with VAT: | $245.25000 |

