
D4C-1227-P | |
|---|---|
DigiKey Part Number | Z7074-ND |
Manufacturer | |
Manufacturer Product Number | D4C-1227-P |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4C-1227-P Models |
Category | Termination Style Cable Leads |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 580gf |
Packaging Bulk | Release Force 150gf |
Part Status Active | Pretravel 25° |
Circuit SPDT | Differential Travel 3° |
Switch Function On-Mom | Overtravel 40° |
Current Rating (Amps) 5A (AC), 4A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -10°C ~ 70°C |
Actuator Type Side Rotary, Adjustable Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.44000 | $349.44 |
| 10 | $289.28600 | $2,892.86 |
| 25 | $268.30600 | $6,707.65 |
| 50 | $253.43320 | $12,671.66 |
| Unit Price without VAT: | $349.44000 |
|---|---|
| Unit Price with VAT: | $380.88960 |

