
CP1W-DAM01 | |
|---|---|
DigiKey Part Number | CP1W-DAM01-ND |
Manufacturer | |
Manufacturer Product Number | CP1W-DAM01 |
Description | HMI OPERATOR PANEL MONOCHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel Monochrome |
Datasheet | Datasheet |
EDA/CAD Models | CP1W-DAM01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | Monochrome | |
Case Color | Black | |
Operating Temperature | - | |
Ingress Protection | - | |
Voltage - Supply | - | |
Features | - | |
For Use With/Related Products | CP1E Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $263.51000 | $263.51 |
| Unit Price without VAT: | $263.51000 |
|---|---|
| Unit Price with VAT: | $287.22590 |














