



A3DT-7121 | |
|---|---|
DigiKey Part Number | A3DT-7121-ND |
Manufacturer | |
Manufacturer Product Number | A3DT-7121 |
Description | CONTACT BLOCK SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 0.1A @ 30VDC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer Omron Automation and Safety | Termination Style Solder Lug |
Series | Contact Rating @ Voltage 0.1A @ 30VDC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A3D |
Part Status Active | Base Product Number |
Circuit SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.12000 | $41.12 |
| 10 | $35.47500 | $354.75 |
| 25 | $33.44440 | $836.11 |
| 50 | $31.98360 | $1,599.18 |
| 100 | $30.58350 | $3,058.35 |
| 250 | $28.82260 | $7,205.65 |
| Unit Price without VAT: | $41.12000 |
|---|---|
| Unit Price with VAT: | $44.82080 |

