
A3AT-90A1-00R | |
|---|---|
DigiKey Part Number | A3AT-90A1-00R-ND |
Manufacturer | |
Manufacturer Product Number | A3AT-90A1-00R |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection IP00 |
Type Standard | Panel Cutout Dimensions Circular - 11.50mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.55000 | $36.55 |
| 10 | $31.53900 | $315.39 |
| 25 | $29.73360 | $743.34 |
| 50 | $28.43520 | $1,421.76 |
| 100 | $27.19130 | $2,719.13 |
| 250 | $25.62632 | $6,406.58 |
| 500 | $24.50004 | $12,250.02 |
| Unit Price without VAT: | $36.55000 |
|---|---|
| Unit Price with VAT: | $39.83950 |

