
A3AA-90K1-00EG | |
|---|---|
DigiKey Part Number | A3AA-90K1-00EG-ND |
Manufacturer | |
Manufacturer Product Number | A3AA-90K1-00EG |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Rear |
Datasheet | Datasheet |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP00 |
Circuit | Panel Cutout Dimensions Square - 11.50mm x 11.50mm |
Switch Function Off-Mom | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.38000 | $43.38 |
| 10 | $37.43000 | $374.30 |
| 25 | $35.28680 | $882.17 |
| 50 | $33.74500 | $1,687.25 |
| 100 | $32.26770 | $3,226.77 |
| 250 | $30.40936 | $7,602.34 |
| Unit Price without VAT: | $43.38000 |
|---|---|
| Unit Price with VAT: | $47.28420 |

