
A22NN-BNA-NWA-G100-NN | |
|---|---|
DigiKey Part Number | Z6104-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BNA-NWA-G100-NN |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BNA-NWA-G100-NN Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.67000 | $20.67 |
| 10 | $17.83600 | $178.36 |
| 25 | $16.81800 | $420.45 |
| 50 | $16.08500 | $804.25 |
| 100 | $15.38260 | $1,538.26 |
| 250 | $14.49900 | $3,624.75 |
| 500 | $13.86322 | $6,931.61 |
| 1,000 | $13.25387 | $13,253.87 |
| Unit Price without VAT: | $20.67000 |
|---|---|
| Unit Price with VAT: | $22.53030 |

